Weidműller 2706200050 Cable 1m Black Flexible High Quality

MPN
2706200050
Brand
Weidmuller
Order Code
15-3178
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £39.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 8 in stock

Weidmüller offers the 2706200050 cable, a 1-metre long, high-quality, flexible, black cable. This cable features robust construction suitable for various electrical connections and is ideal for use in industrial environments. Its flexibility and durability make it a reliable choice for engineers seeking dependable performance in challenging conditions.
Colour Black
Length 5
Type Cable
Abrasion resistance very good
Acceleration 4 m/s²
Anti-kink sleeve None
Arrangement of wire cores Star-quad
Bending cycles 3 Mio
Cable construction 1x4
Cable Type SF/UTP
Capacity at 1 kHz 52 nF/km
Category 5
Characteristic impedance 100 ± 15 O at 1–100
Colour anti-kink sleeve Black
Colour outer sheath Green
Colour sequence or wires - wire pairs white, yellow, blue, orange
Complete shielding Aluminium foil, Shielding
Connector standard IEC 61076-2-114
Cross-section 4*AWG 22/7 - 0.32mm²
Delay skew 40 ns/100m
Diameter of inner sheathing 3.9mm
Filler As central element
Fire propagation No
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118742930
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 true
Halogen free according to EN IEC 60754-3 false
Installation temperature -20 °C...60°C
Insulation PE
Insulation cross-section 1.5mm
Length (inches) 196.8504 inch
Loop resistance 120 O/km
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PUR
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 7.5 x cable diameter
Net weight 318.5g
Number of wires 4
NVP value 66
Oil resistant according to EN IEC 60811-404 true
Operating Temperature -40 °C...70°C
Operating voltage (UL rating) 600 V
Operating voltage, UL 600 V
Overlap of shielding braid 85 %
Pin assignment Other
Plug left M8, D-coded, IP67, male
Plug right M8, D-coded, IP67, male
Pulling force = 150 N
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance differential 3 %
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.3mm
Sheathing colour green (RAL 6018)
Sheathing material thickness 0.9mm
Shielding SF/UTP
Shielding braid thickness 0.13mm
Signal propagation time 5.3 ns/m
Silicone-free Yes
Speed 180 m/min
Standard designations 2YH(ST)C11Y
Standard, insulating material DIN EN 50290-2-23 (VDE
Standard, shielding material DIN EN 13602 Cu-ETP-
Standard, wire material DIN EN 13602 Cu-ETP-A
Storage temperature -50 °C...70°C
Strands 7
Test voltage: wire-wire-shield 2000 Veff, 50 Hz, 1 min
Transfer impedance 20 mO/m at 10 MHz
Type of connector connection 1 Other
Type of connector connection 2 Other
UV-resistant Yes
Version Dragline cable, PROFINET, M8 D-code - IP67
Wire core insulation thickness 0.38mm
Wire material Stranded tin-plated copper

Reviews

Be the first to submit a review

Trustpilot