Weidműller 7789618030 Cable Digital Signals Robust Durable PVC Insulation

MPN
7789618030
Brand
Weidmuller
Order Code
14-8001
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £207.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 7 in stock

Weidmüllers 7789618030 cable is designed for digital signal transmission, offering robust and durable PVC insulation. This product is ideal for industrial environments demanding reliability and longevity. Engineers commonly use it in applications where signal integrity and resistance to environmental factors are crucial.
Colour Grey
Length 3
Type Cable
Access Time 6.5ns
Basic material PVC
Bus Directional Unidirectional
Cable Cable LiYY
Cable Length 3 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side GEFANUC IC694TBS032
Function PLC - other devices
FWFT Support Yes
GTIN (EAN) 4032248963386
High voltage test 1 KV/1s
Interface connector 2X FLAT CABLE
Material PVC
Max Supply Current 60mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature 0°C
Mount Surface Mount
Net weight 920g
Number of Poles 20
Number of poles, min. 20-pole
Operating Temperature -10...50
Outer diameter 8.6 ± 1mm
Package Quantity 90
Package/Case LQFP
Packaging Tray
Permissible current strength per path, 1 A
Programmable Flags Support Yes
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance 80mR
Retransmit Capability Yes
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Series 72V
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Connection plug board
Version Pre-assembled cable, PAC, Cable LiYY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot