Weidműller 7789828500 Cable Digital Signals High-Performance Quality

MPN
7789828500
Brand
Weidmuller
Order Code
14-8028
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £257.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 17 in stock

Weidmüller produces the 7789828500 cable, known for delivering high-performance quality in transmitting digital signals. Its robust design ensures reliable connectivity, essential in high-demand industrial environments. Typical applications include automation systems and data networking in complex machinery.
Colour Grey
Length 50
Type Cable
Basic material PVC
Cable Cable LiYCY
Cable Length 50 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side SP-BLZP 5.08 32P with
Function PLC - other devices
GTIN (EAN) 4032248234592
High voltage test 1 KV/1s
Interface connector SP-BLZP 5.08 32P with
Net weight 16060.56g
Number of Poles 32
Number of poles, min. 32-pole
Operating Temperature -10...50°C
Operating Voltage = 250 V DC = 250 V AC
Outer diameter 11,85 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot