Weidműller 7789228050 Cable Analogue Signals Flexible Durable Design

MPN
7789228050
Brand
Weidmuller
Order Code
14-8009
Country of Origin
Estonia
View Full Product Range (21)
Qty Unit Price (Ex VAT)
4+ £90.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 4 in stock

Weidmüllers cable is designed for analogue signal transmission with flexibility and durability in harsh environments. It is suitable for applications in industrial automation, control systems, and instrumentation. The robust construction ensures reliable performance and longevity.
Colour Grey
Length 5
Type Cable
Amplifier Type GENERAL PURPOSE
Basic material PVC
Cable Cable LiYCY
Cable Length 5 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S7300
Function PLC - other devices
Gain Bandwidth Product 1MHz
GTIN (EAN) 8430243965262
High voltage test 1 KV/1s
Input bias current 1pA
Input Offset Voltage (Vos) 500uV
Interface connector SUB-D FEMALE 15P
Material PVC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Net weight 744g
Number of Circuits 1
Number of Poles 15
Number of poles, min. 15-pole
Operating Supply Current 160uA
Operating Temperature -10...50
Outer diameter 8.7 ± 1mm
Output Current per Channel 10mA
Package Quantity 3000
Package/Case SOT-23-5
Packaging Tape and Reel
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance 80mR
ROHS Conform
RoHS Compliance Status Compliant
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Slew rate 0.6V/µs
Storage temperature -10...60°C
Suitable For Analogue signals
Suitable for analogue signals true
Suitable for digital signals false
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Other
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot