TRU COMPONENTS 1524021 Standard indicator light Red bulb 1 pc Signal Lights |
17-7822
|
|
Despatched within 4 working days - 861 in stock
|
10+ £0.756
Price per unit Ex VAT
|
12.60mm |
Red |
|
|
Red, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
34.50mm |
10.50mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1524022 Standard indicator light with bulb Red 1 pc Signal |
17-7823
|
|
Despatched within 4 working days - 3,654 in stock
|
10+ £0.674
Price per unit Ex VAT
|
11mm |
Red |
|
|
Red, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
33.50mm |
9mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1524024 Standard indicator light Red with bulb 1 pc Signal Light |
17-7824
|
|
Despatched within 4 working days - 1,877 in stock
|
10+ £0.715
Price per unit Ex VAT
|
9.80mm |
Red |
|
|
Red, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
36mm |
9.50mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1524026 Standard indicator light with bulb Green Signal Light |
17-7825
|
|
Despatched within 4 working days - 732 in stock
|
10+ £0.654
Price per unit Ex VAT
|
11mm |
Green |
|
|
Green, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
33.50mm |
9mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1524027 Standard indicator light bulb green 1 pc signal light |
17-7826
|
|
Despatched within 4 working days - 855 in stock
|
10+ £0.654
Price per unit Ex VAT
|
10mm |
Green |
|
|
Green, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
32.60mm |
9mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1524028 Standard indicator light with bulb Green 1 pc |
17-7827
|
|
Despatched within 4 working days - 1,471 in stock
|
10+ £0.802
Price per unit Ex VAT
|
9.80mm |
Green |
|
|
Green, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
36mm |
9.50mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1524029 Standard indicator light with bulb Red Signal Light |
17-7828
|
|
Despatched within 4 working days - 1,535 in stock
|
10+ £0.715
Price per unit Ex VAT
|
12.60mm |
Red |
|
|
Red, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
34.50mm |
10.50mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1524030 Standard indicator light bulb Green 1 pc(s) |
17-7829
|
|
Despatched within 4 working days - 846 in stock
|
10+ £0.695
Price per unit Ex VAT
|
12.60mm |
Green |
|
|
Green, White |
Leads |
Polycarbonate (PC) |
|
Snap-in hole |
200mm |
25000h |
|
34.50mm |
10.50mm |
|
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1588020 Standard indicator light with bulb Red 1 pc |
18-1733
|
|
|
5+ £0.919
Price per unit Ex VAT
|
|
|
23mm |
|
Red |
CEE 7/16 plug (4.8 x 0.5 mm) |
Polyamide 6.6 |
(Ø x H) 23 mm x 24.3 mm |
Snap-in hole |
|
|
24.3mm |
|
20.20mm |
23.30mm |
230V |
230V |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1588039 Standard indicator light with bulb Red Signal Light |
18-1734
|
|
Despatched within 4 working days - 710 in stock
|
2+ £2.22
Price per unit Ex VAT
|
16.20mm |
|
|
|
Red |
CEE 7/16 plug (2.8 x 0.8 mm) |
Polyamide 6.6 |
|
Hole and nut |
|
|
|
36.60mm |
16.20mm |
|
12V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1588046 Standard indicator light red 24 V DC 1 piece |
18-1735
|
|
|
3+ £1.41
Price per unit Ex VAT
|
|
|
|
|
Red |
|
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
36.60mm |
20.20mm |
|
24V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS 1588047 Standard indicator light 24V DC amber signal light |
18-1736
|
|
Despatched within 4 working days - 345 in stock
|
5+ £1.03
Price per unit Ex VAT
|
|
|
|
24V DC |
Amber |
|
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
36.60mm |
20.20mm |
|
24V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193648 Indicator light Red 12 V DC with bulb 1 pc |
18-2208
|
|
Despatched within 4 working days - 704 in stock
|
3+ £1.43
Price per unit Ex VAT
|
23mm |
|
|
12V DC |
Red |
CEE 7/16 plug (2.8 x 0.8 mm) |
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
20.3mm |
20.2mm |
|
12V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193652 Standard indicator light bulb 12V DC Green 1 pc |
18-2209
|
|
Despatched within 4 working days - 1,245 in stock
|
3+ £1.45
Price per unit Ex VAT
|
23mm |
|
|
12V |
Green |
CEE 7/16 plug (2.8 x 0.8 mm) |
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
20.3mm |
20.2mm |
|
12V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193656 Standard indicator light with bulb 24V DC Red |
18-2211
|
|
Despatched within 4 working days - 348 in stock
|
3+ £1.52
Price per unit Ex VAT
|
|
|
|
24V DC |
Red |
|
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
36.6mm |
20.2mm |
|
24V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193660 Standard indicator light bulb 24V DC Amber 1 pc |
18-2212
|
|
Despatched within 4 working days - 728 in stock
|
3+ £1.54
Price per unit Ex VAT
|
|
|
|
24V DC |
Amber |
|
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
36.6mm |
20.2mm |
|
24V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193664 Indicator light with bulb Amber 12 V DC |
18-2213
|
|
Despatched within 4 working days - 934 in stock
|
3+ £1.54
Price per unit Ex VAT
|
23mm |
|
|
12V DC |
Amber |
CEE 7/16 plug (2.8 x 0.8 mm) |
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
20.3mm |
20.2mm |
|
12V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193668 Indicator light bulb 24 V DC Green 1 pc |
18-2214
|
|
Despatched within 4 working days - 1,005 in stock
|
3+ £1.58
Price per unit Ex VAT
|
|
|
|
|
Green |
|
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
36.6mm |
20.2mm |
|
24V DC |
24V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193672 Indicator light 12 V DC Blue with bulb 1 piece |
18-2216
|
|
Despatched within 4 working days - 821 in stock
|
3+ £1.54
Price per unit Ex VAT
|
23mm |
|
|
12V DC |
Blue |
CEE 7/16 plug (2.8 x 0.8 mm) |
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
20.3mm |
20.2mm |
|
12V DC |
12V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-11193852 Standard indicator light 24V DC Blue 1 pc |
18-2217
|
|
Despatched within 4 working days - 862 in stock
|
3+ £1.54
Price per unit Ex VAT
|
|
|
|
24V DC |
Blue |
|
Polyamide 6.6 |
|
Snap-in hole |
|
|
|
36.6mm |
20.2mm |
|
24V DC |
24V DC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-6648780 Standard indicator light with bulb Red 1 pc Signal |
18-3357
|
|
Despatched within 4 working days - 369 in stock
|
10+ £0.735
Price per unit Ex VAT
|
|
Red |
|
|
|
Leads |
|
|
Screw and union |
200mm |
25000h |
|
|
10mm |
|
230V AC |
230V AC |
Circular |
1 |
Standard indicator light with bulb |
TRU COMPONENTS TC-6648784 Standard indicator light with bulb Green 1 pc |
18-3358
|
|
Despatched within 4 working days - 972 in stock
|
10+ £0.776
Price per unit Ex VAT
|
|
Green |
|
|
|
Leads |
|
|
Screw and union |
200mm |
25000h |
|
|
10mm |
|
230V AC |
230V AC |
Circular |
1 |
Standard indicator light with bulb |