TRU COMPONENTS 1588047 Standard indicator light 24V DC amber signal light

MPN
1588047
EAN-13
2050004959352
Order Code
18-1736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

TruComponents 1588047 is a amber signal light designed for applications requiring a standard indicator light operating at 24V DC. This indicator light exhibits reliability and robustness, making it suitable for various industrial environments where visual signalling is critical. Engineered for efficiency, the light provides clear visibility to ensure quick status identification in control panels and machinery. Its durability and performance under consistent voltage supply make it ideal for use in electrical panels, machinery control systems, and automotive dashboards. The versatility and standardisation of this component address the needs of engineers who demand precision and consistency in signalling devices.
Type Circular
Voltage 24V DC
Colour Amber
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 36.60mm
Recess Diameter 20.20mm
Voltage (max.) 24V DC
Voltage (min.) 12V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot