TRU COMPONENTS 1524024 Standard indicator light Red with bulb 1 pc Signal Light

MPN
1524024
EAN-13
4016139156637
Order Code
17-7824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.715
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,877 in stock

TruComponents 1524024 is a standard indicator light designed for diverse signalling applications. This product features a red lens with an integrated bulb, providing clear visibility in both low and high ambient light conditions. Engineered for reliability, the 1524024 indicator light is ideal for use in control panels, machinery status indicators, and other industrial monitoring systems that require precise visual signalling. Its robust construction ensures long-lasting performance even under demanding environments. This component's straightforward installation and compatibility with standard electrical systems make it a versatile solution for engineers seeking dependable signal indication capabilities.
Type Circular
Lamp/Lens Colour Red
Aperture Diameter 9.80mm
Colour Red, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 36mm
Recess Diameter 9.50mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot