TRU COMPONENTS 1524022 Standard indicator light with bulb Red 1 pc Signal

MPN
1524022
EAN-13
4016139156620
Order Code
17-7823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,654 in stock

TruComponents 1524022, a standard indicator light equipped with a bulb designed for dependable signal transmission. The red indicator light offers a robust solution for visual alerts and status indication in control panels, electrical enclosures, and various industrial automation systems. Engineered for quality and performance, the 1524022 ensures high visibility, making it ideal for use in applications requiring clear and immediate visual feedback. Commonly utilised in machinery control systems, automotive dashboards, and maritime signalling, this indicator light serves essential functions in safety-critical and routine operational environments.
Type Circular
Lamp/Lens Colour Red
Aperture Diameter 11mm
Colour Red, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 33.50mm
Recess Diameter 9mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot