TRU COMPONENTS 1524030 Standard indicator light bulb Green 1 pc(s)

MPN
1524030
EAN-13
4016139156606
Order Code
17-7829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,012 in stock

TruComponents 1524030 is a standard indicator light bulb that features a robust green lens, designed for clear visibility in various signalling and indication applications. The bulb is crafted for reliable performance and ease of integration into systems requiring visual status displays, such as control panels and dashboard systems. It is commonly employed in automotive, industrial, and electronic configurations where indication of operation status is critical. This product is engineered to ensure consistency and longevity under typical usage scenarios, adding value to complex machinery and electronic devices.
Type Circular
Lamp/Lens Colour Green
Aperture Diameter 12.60mm
Colour Green, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 34.50mm
Recess Diameter 10.50mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot