TRU COMPONENTS 1524026 Standard indicator light with bulb Green Signal Light

MPN
1524026
EAN-13
4016139156583
Order Code
17-7825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 732 in stock

TruComponents 1524026 introduces the Standard Indicator Light with Bulb, featuring a green signal light designed for precise and reliable performance in industrial applications. The robust build of the 1524026 ensures durability under varied environmental conditions, making it suitable for use in control panels, machinery, and switchboards. The green indicator is easily visible, providing clear status signals in both high and low light settings. The component integrates seamlessly into existing electrical systems, supporting an operating voltage that caters to diverse engineering requirements. Designed for easy installation and maintenance, this indicator light is optimal for electrical engineers seeking dependable signal components in their projects.
Type Circular
Lamp/Lens Colour Green
Aperture Diameter 11mm
Colour Green, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 33.50mm
Recess Diameter 9mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot