TRU COMPONENTS TC-11193652 Standard indicator light bulb 12V DC Green 1 pc

MPN
TC-11193652
EAN-13
4064161248097
Order Code
18-2209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,245 in stock

TruComponents TC-11193652, a standard indicator light bulb designed for 12V DC operations. This product, also referenced as 2798413, features a green illumination, providing clear visual cues essential for status indication and control panel displays in engineering and industrial applications. The robust design ensures reliable performance in variable conditions, making it suitable for integration into electronic circuitry, machinery dashboards, and automotive instrumentation where dependable, long-lasting indicator lights are crucial.
Type Circular
Voltage 12V
Aperture Diameter 23mm
Colour Green
Connection CEE 7/16 plug (2.8 x 0.8 mm)
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 20.3mm
Recess Diameter 20.2mm
Voltage (max.) 12V DC
Voltage (min.) 12V DC

Reviews

Be the first to submit a review

Trustpilot