TRU COMPONENTS 1524027 Standard indicator light bulb green 1 pc signal light

MPN
1524027
EAN-13
4016139156675
Order Code
17-7826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

TruComponents' 1524027 Standard Indicator Light Bulb is a robust and reliable signal light, distinguished by its green illumination. This product features a durable design suitable for various industrial and commercial applications where indicator status is necessary. The green signal light is often employed in control panels, machinery, and instrumentation dashboards, offering clear visual communication of system statuses. Its compatibility with standard fittings makes it a versatile choice for engineers seeking a dependable solution for operational signals within electronic systems.
Type Circular
Lamp/Lens Colour Green
Aperture Diameter 10mm
Colour Green, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 32.60mm
Recess Diameter 9mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot