TRU COMPONENTS TC-6648784 Standard indicator light with bulb Green 1 pc

MPN
TC-6648784
EAN-13
2050005350882
Order Code
18-3358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.776
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 972 in stock

TruComponents TC-6648784 is a standard indicator light featuring a green bulb, designed for various engineering applications requiring a reliable visual signal. This product, also referenced as 1662196, incorporates a durable construction ideal for use in electrical panels, control systems, and machinery where clear status indication is crucial. With a robust design, the TC-6648784 ensures longevity and consistent performance under diverse environmental conditions. This indicator light is commonly utilised in industries such as manufacturing, automation, and transportation, providing an essential visual alert mechanism for operational processes and safety monitoring.
Type Circular
Lamp/Lens Colour Green
Connection Leads
Content 1
Fitting type Screw and union
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess Diameter 10mm
Voltage (max.) 230V AC
Voltage (min.) 230V AC

Reviews

Be the first to submit a review

Trustpilot