TRU COMPONENTS TC-6648780 Standard indicator light with bulb Red 1 pc Signal

MPN
TC-6648780
EAN-13
2050005350875
Order Code
18-3357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.735
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

TruComponents TC-6648780 is a standard indicator light featuring a robust design for signalling purposes in various electrical and electronic applications. This red indicator light is well-suited for use in control panels, machinery, and equipment dashboards, where visual signalling offers critical operational feedback. Engineered for reliability, the TC-6648780 model integrates a high-quality bulb within the housing to provide consistent illumination. It also supports straightforward installation and maintenance, making it an ideal solution for both installations and replacements in existing setups. As in the TruComponents lineup, it ensures compatibility with a wide range of industrial environments.
Type Circular
Lamp/Lens Colour Red
Connection Leads
Content 1
Fitting type Screw and union
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess Diameter 10mm
Voltage (max.) 230V AC
Voltage (min.) 230V AC

Reviews

Be the first to submit a review

Trustpilot