TRU COMPONENTS 1588046 Standard indicator light red 24 V DC 1 piece

MPN
1588046
EAN-13
2050004959345
Order Code
18-1735
Country of Origin
China
View Full Product Range (22)

Discontinued


TruComponents 1588046, also known as the standard indicator light red 24 V DC, is designed for reliable visual signalling in a variety of electrical applications. This indicator light operates at a standard voltage of 24 V DC, offering efficient performance with a red lens colour ideal for warning or attention indication. Engineered for quality and durability, it is suitable for integration in control panels, pilot devices, and machinery dashboards where visual alerts are critical. The robust construction ensures longevity and consistent operation under standard industrial conditions. Its straightforward installation is favourable for maintenance and system upgrades in automotive, manufacturing, and automation sectors.
Type Circular
Colour Red
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 36.60mm
Recess Diameter 20.20mm
Voltage (max.) 24V DC
Voltage (min.) 12V DC

Alternatives (2)


Trustpilot