TRU COMPONENTS TC-11193852 Standard indicator light 24V DC Blue 1 pc

MPN
TC-11193852
EAN-13
4064161245164
Order Code
18-2217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 862 in stock

TruComponents TC-11193852, also known as 2798463, is a standard indicator light designed to operate at 24V DC. This product features a blue lens, providing clear visibility in a variety of environments. Its robust design ensures reliable signalling performance, making it an ideal choice for use in control panels, machinery status indicators, and other industrial applications where visual status indication is required. The high-quality construction of the TC-11193852 ensures long-lasting functionality in demanding conditions, catering specifically to the needs of engineers requiring dependable indicator solutions.
Type Circular
Voltage 24V DC
Colour Blue
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 36.6mm
Recess Diameter 20.2mm
Voltage (max.) 24V DC
Voltage (min.) 24V DC

Reviews

Be the first to submit a review

Trustpilot