TRU COMPONENTS TC-11193664 Indicator light with bulb Amber 12 V DC

MPN
TC-11193664
EAN-13
4064161248127
Order Code
18-2213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 934 in stock

TruComponents TC-11193664 provides a reliable solution for visual indication needs, featuring an amber indicator light designed to operate at 12 V DC. This product, also referenced under the alternate description 2798416, delivers consistent performance suitable for various industrial and commercial applications. Engineered for durability, the indicator light with bulb offers seamless integration into control panels, machinery dashboards, and status displays, where visual feedback is crucial for operational efficiency. Its robust construction ensures longevity and resilience in demanding environments, making it an ideal choice for engineers seeking dependable visual signalling solutions.
Type Circular
Voltage 12V DC
Aperture Diameter 23mm
Colour Amber
Connection CEE 7/16 plug (2.8 x 0.8 mm)
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 20.3mm
Recess Diameter 20.2mm
Voltage (max.) 12V DC
Voltage (min.) 12V DC

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot