TRU COMPONENTS TC-11193656 Standard indicator light with bulb 24V DC Red

MPN
TC-11193656
EAN-13
4064161248103
Order Code
18-2211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

TruComponents TC-11193656, also recognized as 2798414 - TruComponents TC-11193656, is designed as a standard indicator light with a bulb rated for 24V DC. Featuring a robust red lens, the indicator is engineered to provide clear visual signals in various settings, ensuring reliability and visibility in equipment status displays. The device is suited for integration into control panels, machinery dashboards, and other electrical installations where precise status indication is crucial. Its compact form factor allows for ease of installation, making it an essential component for engineers working on automation and industrial control systems.
Type Circular
Voltage 24V DC
Colour Red
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 36.6mm
Recess Diameter 20.2mm
Voltage (max.) 24V DC
Voltage (min.) 12V DC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot