TRU COMPONENTS TC-11193668 Indicator light bulb 24 V DC Green 1 pc

MPN
TC-11193668
EAN-13
4064161248134
Order Code
18-2214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,005 in stock

TruComponents TC-11193668, also known as alternate description 2798417, is a indicator light bulb specifically designed for 24 V DC applications. This green light bulb is engineered for precision and reliability, making it suitable for various engineering applications that require clear and distinct visual signalling. The robust construction of the TC-11193668 ensures durability and performance in industrial environments where consistent operation is necessary. Engineers might utilise this indicator light bulb in control panels, machinery, or systems within manufacturing facilities, where visual status indicators are essential for operational efficiency and safety.
Type Circular
Colour Green
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 36.6mm
Recess Diameter 20.2mm
Voltage (max.) 24V DC
Voltage (min.) 24V DC

Reviews

Be the first to submit a review

Trustpilot