TRU COMPONENTS TC-11193660 Standard indicator light bulb 24V DC Amber 1 pc

MPN
TC-11193660
EAN-13
4064161248110
Order Code
18-2212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 728 in stock

TruComponents TC-11193660 is a standard indicator light bulb designed for 24V DC applications, recognised under the alternate description 2798415. This product features an amber illumination, which is particularly beneficial in environments requiring clear, discernible light signals. Its robust design ensures reliable operation under various electrical loads, making it an ideal choice for control panels, instrumentation boards, and automotive dashboards where consistent and low maintenance visual indicators are crucial. By maintaining compatibility with a wide range of standard fittings, the TruComponents TC-11193660 caters to the stringent requirements of industrial and commercial engineering settings.
Type Circular
Voltage 24V DC
Colour Amber
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 36.6mm
Recess Diameter 20.2mm
Voltage (max.) 24V DC
Voltage (min.) 12V DC

Reviews

Be the first to submit a review

Trustpilot