TRU COMPONENTS 1524029 Standard indicator light with bulb Red Signal Light

MPN
1524029
EAN-13
4016139156590
Order Code
17-7828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.715
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,535 in stock

TruComponents 1524029 is a standard indicator light with a red bulb, designed for reliability and efficiency. This product serves as an essential component in various applications where visual signal indication is required, including control panels, switchgear, and electrical equipment monitoring systems. The indicator light is engineered to provide clear and immediate visual feedback, supporting environments where quick and precise identification of equipment status is critical. The durable construction and cohesive design ensure it can withstand regular operational demands, making it suitable for both industrial and commercial settings.
Type Circular
Lamp/Lens Colour Red
Aperture Diameter 12.60mm
Colour Red, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 34.50mm
Recess Diameter 10.50mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot