TRU COMPONENTS 1524021 Standard indicator light Red bulb 1 pc Signal Lights

MPN
1524021
EAN-13
4016139156613
Order Code
17-7822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,011 in stock

TruComponents 1524021 is a standard indicator light featuring a robust red bulb, designed for reliability and efficiency in signalling applications. As in the market, the 1524021 model is engineered to serve as a dependable visual indicator in electrical panels, machinery, and control systems, where clear and distinct signalling is imperative. This component is suitable for a wide range of engineering applications, including industrial automation and equipment monitoring, where visual alerts are crucial for operational safety and status notifications. With its durable construction and consistent performance, this indicator light ensures reliable functionality in demanding environments.
Type Circular
Lamp/Lens Colour Red
Aperture Diameter 12.60mm
Colour Red, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 34.50mm
Recess Diameter 10.50mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot