TRU COMPONENTS 1524028 Standard indicator light with bulb Green 1 pc

MPN
1524028
EAN-13
4016139156644
Order Code
17-7827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.802
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

TruComponents 1524028 standard indicator light in green, designed for reliable signalling applications across various engineering disciplines. This product features a durable assembly with an integrated bulb, ensuring long-term performance and consistent visibility. Engineered to accommodate a wide range of voltages, the 1524028 is suitable for use in control panels, machinery dashboards, and automated systems, where dependable status indication is critical. Its robust construction makes it optimal for both commercial and industrial environments, providing a straightforward solution for effective operational monitoring.
Type Circular
Lamp/Lens Colour Green
Aperture Diameter 9.80mm
Colour Green, White
Connection Leads
Content 1
Enclosure material Polycarbonate (PC)
Fitting type Snap-in hole
Length (leads) 200mm
Lifespan 25000h
Product Type Standard indicator light with bulb
Recess depth 36mm
Recess Diameter 9.50mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot