TRU COMPONENTS TC-11193648 Indicator light Red 12 V DC with bulb 1 pc

MPN
TC-11193648
EAN-13
4064161248080
Order Code
18-2208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 704 in stock

TruComponents TC-11193648 is a robust indicator light designed explicitly for use in electrical applications requiring high visibility and reliability. This red indicator light operates at 12 V DC and includes a durable bulb, making it suitable for a myriad of engineering applications where voltage indication or status signalling is essential. Engineered for easy integration into both commercial and industrial systems, the light's construction ensures a long operational life and stable performance even in demanding environments. The item, also known by the alternate description 2798412, is ideal for panel boards, control systems, and maintenance displays, where clear and consistent illumination is paramount.
Type Circular
Voltage 12V DC
Aperture Diameter 23mm
Colour Red
Connection CEE 7/16 plug (2.8 x 0.8 mm)
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 20.3mm
Recess Diameter 20.2mm
Voltage (max.) 12V DC
Voltage (min.) 12V DC

Reviews

Be the first to submit a review

Trustpilot