TRU COMPONENTS 1588020 Standard indicator light with bulb Red 1 pc

MPN
1588020
EAN-13
2050004959086
Order Code
18-1733
Country of Origin
China
View Full Product Range (22)

Discontinued


TruComponents 1588020, also known as the TruComponents 1588020, is a standard indicator light designed for reliable performance in diverse engineering applications. This product features a red bulb, offering clear visual indication suitable for control panel signalling, equipment status display, and operator alert systems. Its robust construction ensures durability and consistent operation under varying environmental conditions, making it ideal for both industrial machinery and automotive dashboards. The indicator light is engineered to provide long-lasting functionality, adhering to rigorous quality standards that meet the needs of professional technicians and engineers.
Type Circular
Diameter 23mm
Colour Red
Connection CEE 7/16 plug (4.8 x 0.5 mm)
Content 1
Dimensions (Ø x H) 23 mm x 24.3 mm
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Height 24.3mm
Length 23.30mm
Product Type Standard indicator light with bulb
Recess Diameter 20.20mm
Voltage (max.) 230V
Voltage (min.) 230V

Alternatives (4)


Trustpilot