TRU COMPONENTS TC-11193672 Indicator light 12 V DC Blue with bulb 1 piece

MPN
TC-11193672
EAN-13
4064161248141
Order Code
18-2216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 821 in stock

TruComponents TC-11193672 Indicator light 12 V DC Blue with bulb, identified by alternate description 2798418. This product integrates efficiently into low-voltage systems, offering a reliable visual indication with its blue illumination. Engineered for precision, this indicator light is ideal for use in control panels, automotive dashboards, and other systems requiring clear, dependable signalling. Its robust design ensures compatibility with various applications, providing consistent performance in demanding environments. This component is a single-piece solution tailored for engineers prioritising clarity and durability in their designs.
Type Circular
Voltage 12V DC
Aperture Diameter 23mm
Colour Blue
Connection CEE 7/16 plug (2.8 x 0.8 mm)
Content 1
Enclosure material Polyamide 6.6
Fitting type Snap-in hole
Product Type Standard indicator light with bulb
Recess depth 20.3mm
Recess Diameter 20.2mm
Voltage (max.) 12V DC
Voltage (min.) 12V DC

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot