TruComponents 605261 USB skt w/dust cap,vertical 1-way, Ø36.8mm,blue lighting

TruComponents 240979 USB Socket, expertly designed for seamless integration into any application with a panel thickness of 1-10 mm. This versatile USB socket provides reliable power and data transfer capabilities, catering to diverse needs for both DIY enthusiasts and professionals
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Interface Bore Ø Mounting Direction Cable Length Compatible with (details) Connector standard Case Material Connection Connector Type Factory colour Halogen free AWG Length Material (details) Misc Attribute Height IP Rating
TruComponents 240872 USB skt w/dust cap,vertical 1-way, Ø36.8mm,blue lighting
TruComponents 240872 USB skt w/dust cap,vertical 1-way, Ø36.8mm,blue lighting
Standard range
Order code: 24-0872
MPN: 240872

Despatched within 4 working days - 1,089 in stock
1+ £10.01
3+ £9.58
5+ £9.18
10+ £8.99
25+ £8.81
50+ £8.64
Price per unit Ex VAT
USB Socket Socket 28.6mm Vertical USB 2.0 Type C CEE 7/16 plug 6.3mm Socket, vertical vertical Black 50.4mm
TruComponents 240873 USB skt w/dust cap,vertical 2-way,Ø36.8mm,blue lighting
TruComponents 240873 USB skt w/dust cap,vertical 2-way,Ø36.8mm,blue lighting
Standard range
Order code: 24-0873
MPN: 240873

Despatched within 4 working days - 1,054 in stock
1+ £9.83
3+ £9.40
5+ £9.01
10+ £8.83
25+ £8.65
50+ £8.48
Price per unit Ex VAT
USB Socket Socket 28.6mm Vertical USB 2.0 Type C CEE 7/16 plug 6.3mm Socket, vertical vertical Black 50.4mm
TruComponents 240874 USB-skt w/dust cap,vert 1-way,43.1 x 60mm,blue lighting
TruComponents 240874 USB-skt w/dust cap,vert 1-way,43.1 x 60mm,blue lighting
Standard range
Order code: 24-0874
MPN: 240874

Despatched within 4 working days - 236 in stock
1+ £10.29
3+ £9.85
5+ £9.44
10+ £9.24
25+ £9.06
50+ £8.88
Price per unit Ex VAT
USB Socket Socket 9 28.6mm Panel USB 2.0 Type C CEE 7/16 plug 6.3mm Socket, vertical vertical Black 52.6mm
TruComponents 240875 USB skt w/dust cap, vert 2-way,43.1 x 60mm,blue lighting
TruComponents 240875 USB skt w/dust cap, vert 2-way,43.1 x 60mm,blue lighting
Standard range
Order code: 24-0875
MPN: 240875

Despatched within 4 working days - 253 in stock
1+ £10.89
3+ £10.42
5+ £9.99
10+ £9.78
25+ £9.59
50+ £9.40
Price per unit Ex VAT
USB Socket Socket 9 28.6mm Panel USB 2.0 Type C CEE 7/16 plug 6.3mm Socket, vertical vertical Black 52.6mm
TruComponents 240876 USB-mounted skt 2.0 USB-skt type A to USB-skt type A
TruComponents 240876 USB-mounted skt 2.0 USB-skt type A to USB-skt type A
Standard range
Order code: 24-0876
MPN: 240876

Despatched within 4 working days - 1,251 in stock
1+ £13.54
3+ £12.95
5+ £12.41
10+ £12.16
25+ £11.92
50+ £11.68
Price per unit Ex VAT
USB Socket Socket 4 22mm Panel USB 2.0 Silver 31.7mm
TruComponents 240879 USB skt 2.0 USB type A, illuminated plug type A,60cm cable
TruComponents 240879 USB skt 2.0 USB type A, illuminated plug type A,60cm cable
Standard range
Order code: 24-0879
MPN: 240879

Despatched within 4 working days - 112 in stock
1+ £17.63
3+ £16.87
5+ £16.16
10+ £15.83
25+ £15.52
50+ £15.21
Price per unit Ex VAT
USB Socket 22mm 60cm USB 2.0 Silver 28.3mm Plastic
TruComponents 240880 USB 2.0 2xUSB-skt type A to 2x USB-plug type A 60cm cable
TruComponents 240880 USB 2.0 2xUSB-skt type A to 2x USB-plug type A 60cm cable
Standard range
Order code: 24-0880
MPN: 240880

Despatched within 4 working days - 1,324 in stock
1+ £20.52
3+ £19.63
5+ £18.81
10+ £18.43
25+ £18.06
50+ £17.70
Price per unit Ex VAT
USB Socket 22mm 60cm USB 2.0 Silver 43.4mm
TruComponents 240881 USB skt 2.0 2 x USB-skt type A to 2x USB-skt type A
TruComponents 240881 USB skt 2.0 2 x USB-skt type A to 2x USB-skt type A
Standard range
Order code: 24-0881
MPN: 240881

Despatched within 4 working days - 141 in stock
1+ £18.47
3+ £17.67
5+ £16.94
10+ £16.59
25+ £16.26
50+ £15.94
Price per unit Ex VAT
USB Socket Socket 4 22mm Panel USB 2.0 Silver 50.2mm
TruComponents 240882 USB-mounted skt 2.0 USB-skt type A to USB-skt type A
TruComponents 240882 USB-mounted skt 2.0 USB-skt type A to USB-skt type A
Standard range
Order code: 24-0882
MPN: 240882

Despatched within 4 working days - 291 in stock
1+ £15.00
3+ £14.36
5+ £13.75
10+ £13.47
25+ £13.20
50+ £12.94
Price per unit Ex VAT
USB Socket Socket 4 22mm Panel USB 2.0 Black 31.7mm
TruComponents 240884 USB 2.0,USB skt type A, illuminated USB-plug type A,60cm
TruComponents 240884 USB 2.0,USB skt type A, illuminated USB-plug type A,60cm
Standard range
Order code: 24-0884
MPN: 240884

Despatched within 4 working days - 287 in stock
1+ £17.77
3+ £17.00
5+ £16.29
10+ £15.96
25+ £15.64
50+ £15.33
Price per unit Ex VAT
USB Socket 22mm Installation thickness 1 - 10mm USB 2.0 Socket, built-in Black 28.3mm Plastic
TruComponents 240885 USB 2.0 2 x USB-skt type A to 2x USB-plug type A,60cm
TruComponents 240885 USB 2.0 2 x USB-skt type A to 2x USB-plug type A,60cm
Standard range
Order code: 24-0885
MPN: 240885

Despatched within 4 working days - 913 in stock
1+ £21.78
3+ £20.84
5+ £19.97
10+ £19.56
25+ £19.17
50+ £18.79
Price per unit Ex VAT
USB Socket 22mm Installation thickness 1 - 10mm USB 2.0 Socket, built-in Black 43.4mm Aluminium anodised
TruComponents 240886 USB-2.0,2 x USB-skt type A to 2x USB-skt type A
TruComponents 240886 USB-2.0,2 x USB-skt type A to 2x USB-skt type A
Standard range
Order code: 24-0886
MPN: 240886

Despatched within 4 working days - 467 in stock
1+ £18.35
3+ £17.56
5+ £16.82
10+ £16.48
25+ £16.15
50+ £15.84
Price per unit Ex VAT
USB Socket 22mm Installation thickness 1 - 10mm USB 2.0 Socket, built-in Black 50.2mm Aluminium anodised
TruComponents 240900 Protective cap USB panel
TruComponents 240900 Protective cap USB panel
Standard range
Order code: 24-0900
MPN: 240900

Despatched within 4 working days - 177 in stock
3+ £1.58
5+ £1.51
10+ £1.48
25+ £1.45
50+ £1.42
Price per unit Ex VAT
Protective Cap Panel Transparent 92007P71
TruComponents 240901 Protective cap USB panel
TruComponents 240901 Protective cap USB panel
Standard range
Order code: 24-0901
MPN: 240901

Despatched within 4 working days - 1,245 in stock
3+ £1.52
5+ £1.46
10+ £1.43
25+ £1.40
50+ £1.37
Price per unit Ex VAT
Protective Cap Panel Transparent 92007P72
TruComponents 240907 USB-Plug,screw connection, straight, type A
TruComponents 240907 USB-Plug,screw connection, straight, type A
Standard range
Order code: 24-0907
MPN: 240907

Despatched within 4 working days - 981 in stock
1+ £4.36
3+ £4.17
5+ £3.99
10+ £3.91
25+ £3.83
50+ £3.76
Price per unit Ex VAT
USB Connector Plug Straight USB 2.0 Connection block, pluggable Plug, straight 37mm 11mm
TruComponents 240913 Mitsumi USB-B
TruComponents 240913 Mitsumi USB-B
Order code: 24-0913
MPN: 240913
5+ £0.883
10+ £0.865
25+ £0.848
50+ £0.831
Price per unit Ex VAT
USB Component 4 Mini-B USB
TruComponents 240915 Adapter USB plug- Mini B USB plug
TruComponents 240915 Adapter USB plug- Mini B USB plug
Standard range
Order code: 24-0915
MPN: 240915

Despatched within 4 working days - 4 in stock
2+ £2.14
3+ £2.04
5+ £1.96
10+ £1.92
25+ £1.88
50+ £1.85
Price per unit Ex VAT
USB Adapter Adapter Black
TruComponents 240916 Adapter USB 2.0 connector A- Mini B USB skt
TruComponents 240916 Adapter USB 2.0 connector A- Mini B USB skt
Standard range
Order code: 24-0916
MPN: 240916

Despatched within 4 working days - 71 in stock
2+ £2.99
3+ £2.86
5+ £2.74
10+ £2.69
25+ £2.63
50+ £2.58
Price per unit Ex VAT
USB 2.0 Adapter USB 2.0 Adapter Black
TruComponents 240937 USB protective cap Dust cap
TruComponents 240937 USB protective cap Dust cap
Standard range
Order code: 24-0937
MPN: 240937

Despatched within 4 working days - 7,418 in stock
150+ £0.033
Price per unit Ex VAT
USB Cap 24 USB 3.2 1st Gen (USB 3.0) Transparent Yes
TruComponents 240938 Universal-USB-Dust protective cap Dust cap
TruComponents 240938 Universal-USB-Dust protective cap Dust cap
Standard range
Order code: 24-0938
MPN: 240938

Despatched within 4 working days - 25,786 in stock
100+ £0.039
Price per unit Ex VAT
USB Cap 24 USB 2.0 Transparent Yes
TruComponents 240941 Cover cap for mounting hole 22 mm
TruComponents 240941 Cover cap for mounting hole 22 mm
Standard range
Order code: 24-0941
MPN: 240941

Despatched within 4 working days - 108 in stock
2+ £2.37
3+ £2.27
5+ £2.17
10+ £2.13
25+ £2.09
50+ £2.05
Price per unit Ex VAT
Cover Cap 22mm Mounting hole 22mm Aluminium Silver M03-NT
TruComponents 240942 USB-A Metall-Einabubuchse skt, built-in
TruComponents 240942 USB-A Metall-Einabubuchse skt, built-in
Standard range
Order code: 24-0942
MPN: 240942

Despatched within 4 working days - 10 in stock
1+ £18.51
3+ £17.71
5+ £16.97
10+ £16.63
25+ £16.29
50+ £15.97
Price per unit Ex VAT
A Socket 4 Panel Metal Socket, built-in Nickel 22-28 93038c232 IPX8
TruComponents 240943 RJ45 and USB Protective cap Protective cap
TruComponents 240943 RJ45 and USB Protective cap Protective cap
Order code: 24-0943
MPN: 240943
1+ £8.15
3+ £7.79
5+ £7.47
10+ £7.32
25+ £7.17
50+ £7.03
Price per unit Ex VAT
Protective Cap Protective cap Silver 80mm 93038c245
TruComponents 240944 USB 3.1 Type C® mid-mount skt, waterproof, horiz
TruComponents 240944 USB 3.1 Type C® mid-mount skt, waterproof, horiz
Standard range
Order code: 24-0944
MPN: 240944

Despatched within 4 working days - 672 in stock
2+ £2.37
3+ £2.26
5+ £2.17
10+ £2.13
25+ £2.08
50+ £2.04
Price per unit Ex VAT
USB Socket Socket 9 Stainless steel Socket, horizontal mount Copper alloy IPX7
TruComponents 240951 ProtectiveCover for Ø 22 mm Connector IP65 Bl 43x7.2
TruComponents 240951 ProtectiveCover for Ø 22 mm Connector IP65 Bl 43x7.2
Standard range
Order code: 24-0951
MPN: 240951

Despatched within 4 working days - 1,991 in stock
5+ £1.16
10+ £1.14
25+ £1.12
50+ £1.09
Price per unit Ex VAT
Protective Cap dia. 22 mm panel jack connector Black 43mm TC-11980472 IP65
TruComponents 240955 Dual USB-A skt with protective cap
TruComponents 240955 Dual USB-A skt with protective cap
Standard range
Order code: 24-0955
MPN: 240955

Despatched within 4 working days - 669 in stock
1+ £6.94
3+ £6.64
5+ £6.37
10+ £6.24
25+ £6.11
50+ £5.99
Price per unit Ex VAT
A Socket 4 14cm Open end cable Black 47.8mm
TruComponents 240956 Dual USB-A charging skt
TruComponents 240956 Dual USB-A charging skt
Standard range
Order code: 24-0956
MPN: 240956

Despatched within 4 working days - 438 in stock
1+ £13.88
3+ £13.28
5+ £12.73
10+ £12.47
25+ £12.22
50+ £11.98
Price per unit Ex VAT
A Socket 4 14cm Nylon 6.6 UL 94V-2 Open end cable Black
TruComponents 240979 USB skt skt, built-in Panel thickness: 1-10 mm
TruComponents 240979 USB skt skt, built-in Panel thickness: 1-10 mm
Standard range
Order code: 24-0979
MPN: 240979

Despatched within 4 working days - 693 in stock
1+ £23.09
3+ £22.08
5+ £21.16
10+ £20.73
25+ £20.32
50+ £19.92
Price per unit Ex VAT
USB Socket Socket 22mm Panel 1.00m Socket, built-in Black
TruComponents 240980 USB-mounted skt 2.0 type A skt, built-in
TruComponents 240980 USB-mounted skt 2.0 type A skt, built-in
Standard range
Order code: 24-0980
MPN: 240980

Despatched within 4 working days - 361 in stock
1+ £10.13
3+ £9.69
5+ £9.29
10+ £9.10
25+ £8.92
50+ £8.74
Price per unit Ex VAT
USB Socket Socket 4 22.55mm 50cm USB 2.0 Socket, built-in Black Plastic, metal-coated IP67
TruComponents 240983 USB 2.0 type A plug Male, FU type
TruComponents 240983 USB 2.0 type A plug Male, FU type
Order code: 24-0983
MPN: 240983
10+ £0.361
25+ £0.353
50+ £0.347
Price per unit Ex VAT
USB Plug Plug 4 Straight 29mm Iron shell/ Nickel plated/ Plastic
TruComponents 240984 USB 2.0 type A plug
TruComponents 240984 USB 2.0 type A plug
Standard range
Order code: 24-0984
MPN: 240984

Despatched within 4 working days - 1,056 in stock
10+ £0.433
25+ £0.424
50+ £0.416
Price per unit Ex VAT
USB Plug Plug 4 Straight USB 2.0 type A plug TC-9878252

Trustpilot