TruComponents 240885 USB 2.0 2 x USB-skt type A to 2x USB-plug type A,60cm

MPN
240885
EAN-13
4016139051994
Order Code
24-0885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £21.78
3+ £20.84
5+ £19.97
10+ £19.56
25+ £19.17
50+ £18.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 913 in stock

Meet the TruComponents 240885 USB 2.0 cable, designed for seamless data transfer and device charging with its dual USB Type A sockets. This 60cm (approximately 2 feet) cable offers the perfect length for desk or travel use, ensuring you can connect your devices with ease and efficiency
Type USB Socket
Bore Ø 22mm
Compatible with (details) Installation thickness 1 - 10mm
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
Length 43.4mm
Material (details) Aluminium anodised
Misc Attribute 1 2 x USB-socket type A to 2x USB-plug type A with 60 cm cable
Misc Attribute 2 USB-06-BK
Number of pins 4
Temperature Range -25 - +55°C
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot