TruComponents 240879 USB skt 2.0 USB type A, illuminated plug type A,60cm cable

MPN
240879
EAN-13
4016139052113
Order Code
24-0879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.63
3+ £16.87
5+ £16.16
10+ £15.83
25+ £15.52
50+ £15.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

TruComponents 240879, featuring a sleek and illuminated Type A plug that not only enhances visibility in low-light settings but also combines functionality with style
Cable Length 60cm
Type USB Socket
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Silver
Length 28.3mm
Material (details) Plastic
Misc Attribute 1 USB socket type A, illuminated on USB-plug type A with 60 cm cable
Misc Attribute 2 USB-05
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot