TruComponents 240876 USB-mounted skt 2.0 USB-skt type A to USB-skt type A

MPN
240876
EAN-13
4016139051918
Order Code
24-0876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.54
3+ £12.95
5+ £12.41
10+ £12.16
25+ £11.92
50+ £11.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,251 in stock

TruComponents 240876 USB-mounted socket, expertly designed to facilitate seamless connections between USB Type A devices
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Silver
Length 31.7mm
Misc Attribute 1 USB-socket type A to USB-socket type A
Misc Attribute 2 USB-01
Number of pins 4
Type A USB 2.0 port A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot