TruComponents 240886 USB-2.0,2 x USB-skt type A to 2x USB-skt type A

MPN
240886
EAN-13
4016139052007
Order Code
24-0886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.35
3+ £17.56
5+ £16.82
10+ £16.48
25+ £16.15
50+ £15.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 467 in stock

TruComponents 240886 USB 2.0 cable featuring dual Type A sockets! Perfect for connecting multiple devices simultaneously, this reliable and efficient cable ensures optimal data transfer rates, making it an essential accessory for any workstation.
Type USB Socket
Bore Ø 22mm
Compatible with (details) Installation thickness 1 - 10mm
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
Length 50.2mm
Material (details) Aluminium anodised
Misc Attribute 1 2 x USB-socket type A to 2x USB-socket type A
Misc Attribute 2 USB-07-BK
Number of pins 4
Temperature Range -25 - +55°C
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot