TruComponents 240956 Dual USB-A charging skt

MPN
240956
EAN-13
4064161315195
Order Code
24-0956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.88
3+ £13.28
5+ £12.73
10+ £12.47
25+ £12.22
50+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 440 in stock

TruComponents 240956 Dual USB-A Charging Socket, the perfect solution for your modern devices. With two powerful USB-A ports, you can charge multiple devices simultaneously without sacrificing speed or efficiency
Type A
Gender Socket
No. of Contacts 4
Cable Length 14cm
Case Material Nylon 6.6 UL 94V-2
Connection Open end cable
Factory colour Black
Maximum Temperature 45°C
Min. temperature -30°C
Misc Attribute 1 Surface mounting
Blue LED
Misc Attribute 2 TC-12114152
Nominal voltage (details) 12 V DC
24V DC
Plastic free packaging Plastic-free packaging
Type A Open cable ends
Type B USB-A

Reviews

Be the first to submit a review

Trustpilot