TruComponents 240979 USB skt skt, built-in Panel thickness: 1-10 mm

MPN
240979
EAN-13
4064161185392
Order Code
24-0979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £23.09
3+ £22.08
5+ £21.16
10+ £20.73
25+ £20.32
50+ £19.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 693 in stock

TruComponents 240979 USB Socket, expertly designed for seamless integration into any application with a panel thickness of 1-10 mm. This versatile USB socket provides reliable power and data transfer capabilities, catering to diverse needs for both DIY enthusiasts and professionals
Type USB Socket
Gender Socket
Mounting Direction Panel
Bore Ø 22mm
Cable Length 1.00m
Connector Type Socket, built-in
Factory colour Black
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute 1 Panel thickness: 1-10mm
Misc Attribute 2 USB-34-BK
Type A USB-C® socket
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot