TruComponents 240873 USB skt w/dust cap,vertical 2-way,Ø36.8mm,blue lighting

MPN
240873
EAN-13
2050004886382
Order Code
24-0873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.83
3+ £9.40
5+ £9.01
10+ £8.83
25+ £8.65
50+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,054 in stock

USB-mounted socket for use in the automotive sector.
Type USB Socket
Gender Socket
Mounting Direction Vertical
Bore Ø 28.6mm
Connection Type C CEE 7/16 plug 6.3mm
Connector standard USB 2.0
Connector Type Socket, vertical vertical
Factory colour Black
Length 50.4mm
Misc Attribute 1 2-way, Front round Ø 36.8 mm, with blue lighting.
Misc Attribute 2 1229307
Nominal current (details) Output: 2.1A
Nominal voltage (details) Input: 12/24 V/DC · Output: 5V DC
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot