Christmas Opening Hours and Delivery Dates here

TruComponents 240983 USB 2.0 type A plug Male, FU type

Order Code:

24-0983

Brand: TruComponents MPN: 240983 EAN-13: 4064161190143
Qty Unit Price (Ex VAT)
10+ £0.361
25+ £0.353
50+ £0.347
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
138 available to back orderBack-order availability date - 15/01/2026

TruComponents 240983 USB 2.0 Type A Plug Male. Designed for durability and performance, this FU-type connector ensures secure connections for all your USB devices, enhancing your setup's efficiency whether at home or in the office
Type USB Plug
Length 29mm
Material (details) Iron shell/ Nickel plated/ Plastic
Misc Attribute 1 Male, FU type
Misc Attribute 2 TC-9741696
Nominal current (details) 1.5A
Nominal voltage (details) 30 V/DC
Pins 4
Temperature Range -40 to 80°C
Type A USB 2.0 port A
Type B Cut & Clip
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot