TruComponents 240944 USB 3.1 Type C® mid-mount skt, waterproof, horiz

MPN
240944
EAN-13
4064161231891
Order Code
24-0944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.37
3+ £2.26
5+ £2.17
10+ £2.13
25+ £2.08
50+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 675 in stock

TruComponents 240944 USB 3.1 Type C® mid-mount socket, designed for both durability and performance
Type USB Socket
Gender Socket
No. of Contacts 9
Case Material Stainless steel
Connector Type Socket, horizontal mount
IP Rating IPX7
Material (details) Copper alloy
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 1 USB 3.1 Type C® mid-mount socket, waterproof
Misc Attribute 2 TC-10490668
Nominal current (details) 1.0A
Nominal voltage (details) 30 V AC/DC
Pins 24
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot