TruComponents 240881 USB skt 2.0 2 x USB-skt type A to 2x USB-skt type A

MPN
240881
EAN-13
4016139052137
Order Code
24-0881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.47
3+ £17.67
5+ £16.94
10+ £16.59
25+ £16.26
50+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

TruComponents 240881 USB Socket 2.0, featuring 2 x USB Type A ports. Designed for versatility and high performance, this dual-socket configuration allows you to connect multiple devices effortlessly, making it perfect for home offices, entertainment setups, or DIY projects
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Silver
Length 50.2mm
Misc Attribute 1 2 x USB-socket type A to 2x USB-socket type A
Misc Attribute 2 USB-07
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot