TruComponents 240942 USB-A Metall-Einabubuchse skt, built-in

MPN
240942
EAN-13
4064161268989
Order Code
24-0942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.51
3+ £17.71
5+ £16.97
10+ £16.63
25+ £16.29
50+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TruComponents 240942 USB-A Metall-Einabubuchse! Designed for durability and efficiency, this robust metal USB-A socket combines reliability with sleekness, perfect for both personal and professional use
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
AWG 22-28
Case Material Metal
Connector Type Socket, built-in
Contact Material Copper alloy gold plated
Factory colour Nickel
IP Rating IPX8
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute 93038c232
Nominal current (details) 1.5A

Reviews

Be the first to submit a review

Trustpilot