TruComponents 240941 Cover cap for mounting hole 22 mm

MPN
240941
EAN-13
4016139164854
Order Code
24-0941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.37
3+ £2.27
5+ £2.17
10+ £2.13
25+ £2.09
50+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

TruComponents 240941 Cover Cap designed specifically for 22 mm mounting holes. Crafted from high-quality, durable materials, this cover cap not only provides a neat finish but also protects against dust, debris, and moisture.
Type Cover Cap
Bore Ø 22mm
Case Material Aluminium
Compatible with (details) Mounting hole 22mm
Factory colour Silver
Misc Attribute M03-NT
Temperature Range -25°C to +55°C

Reviews

Be the first to submit a review

Trustpilot