TruComponents 240955 Dual USB-A skt with protective cap

MPN
240955
EAN-13
4064161315188
Order Code
24-0955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.94
3+ £6.64
5+ £6.37
10+ £6.24
25+ £6.11
50+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 669 in stock

TruComponents 240955 Dual USB-A Socket, the perfect solution for effortlessly powering up multiple devices at once. This robust socket features two USB-A ports, delivering quick and reliable charging for all your gadgets
Type A
Gender Socket
No. of Contacts 4
Cable Length 14cm
Connection Open end cable
Factory colour Black
Length 47.8mm
Material ABS plastic
Maximum Temperature 45°C
Min. temperature -30°C
Misc Attribute 1 Surface mounting
Blue LED
Misc Attribute 2 TC-12114148
Nominal voltage (details) 12 V DC
24V DC
Plastic free packaging Plastic-free packaging
Type A Open cable ends
Type B USB-A
Width 20.4mm

Reviews

Be the first to submit a review

Trustpilot