TruComponents 240951 ProtectiveCover for Ø 22 mm Connector IP65 Bl 43x7.2

MPN
240951
EAN-13
4064161306599
Order Code
24-0951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.14
25+ £1.12
50+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,991 in stock

TruComponents 240951 Protective Cover, designed specifically to provide optimal protection with an IP65 rating. Constructed with high-quality materials, this robust cover safeguards against dust, moisture, and other environmental contaminants, making it an essential accessory for outdoor and industrial applications
Type Protective Cap
Compatible with (details) dia. 22 mm panel jack connector
Factory colour Black
IP Rating IP65
Length 43mm
Material NBR
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-11980472
Plastic free packaging Plastic-free packaging
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot