TruComponents 240874 USB-skt w/dust cap,vert 1-way,43.1 x 60mm,blue lighting

MPN
240874
EAN-13
2050004886399
Order Code
24-0874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.29
3+ £9.85
5+ £9.44
10+ £9.24
25+ £9.06
50+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

USB-mounted socket for use in the automotive sector.
Type USB Socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Bore Ø 28.6mm
Connection Type C CEE 7/16 plug 6.3mm
Connector standard USB 2.0
Connector Type Socket, vertical vertical
Factory colour Black
Length 52.6mm
Misc Attribute 1 1-way, Front rectangular 43.1 x 60 mm, with blue lighting.
Misc Attribute 2 1229308
Nominal current (details) Output: 2.1A
Nominal voltage (details) Input: 12/24 V/DC · Output: 5V DC
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot