TruComponents 240882 USB-mounted skt 2.0 USB-skt type A to USB-skt type A

MPN
240882
EAN-13
4016139051932
Order Code
24-0882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.00
3+ £14.36
5+ £13.75
10+ £13.47
25+ £13.20
50+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

TruComponents 240882 USB-mounted socket, designed for robust performance and unparalleled convenience. This Type A to Type A USB socket is perfect for providing easy and reliable USB connectivity in your devices, enabling high-speed data transfer and power supply.
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Black
Length 31.7mm
Misc Attribute 1 USB-socket type A to USB-socket type A
Misc Attribute 2 USB-01-BK
Number of pins 4
Type A USB 2.0 port A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot