TruComponents 240907 USB-Plug,screw connection, straight, type A

MPN
240907
EAN-13
4016139278377
Order Code
24-0907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.36
3+ £4.17
5+ £3.99
10+ £3.91
25+ £3.83
50+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 981 in stock

TruComponents 240907 USB Plug. Designed for maximum reliability and efficiency, this straight type A USB plug features a secure screw connection that ensures a solid and stable fit, eliminating any worries about loose connections.
Type USB Connector
Gender Plug
Mounting Direction Straight
Connection Connection block, pluggable
Connector standard USB 2.0
Connector Type Plug, straight
Height 11mm
Length 37mm
Misc Attribute 1 USB plug type A
Misc Attribute 2 LT-USB4M
Temperature Range -40 - +85°C
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot