TruComponents 240884 USB 2.0,USB skt type A, illuminated USB-plug type A,60cm

MPN
240884
EAN-13
4016139051970
Order Code
24-0884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.77
3+ £17.00
5+ £16.29
10+ £15.96
25+ £15.64
50+ £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 287 in stock

TruComponents 240884 USB 2.0 Type A socket with illuminating features. Measuring 60cm, this premium cable offers convenience and style, allowing for easy connection to your devices while ensuring you never fumble in the dark
Type USB Socket
Bore Ø 22mm
Compatible with (details) Installation thickness 1 - 10mm
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
Length 28.3mm
Material (details) Plastic
Misc Attribute 1 USB socket type A, illuminated on USB-plug type A with 60 cm cable
Misc Attribute 2 USB-05-BK
Number of pins 4
Temperature Range -25 - +55°C
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot