TruComponents 240984 USB 2.0 type A plug

MPN
240984
EAN-13
4064161194486
Order Code
24-0984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.433
25+ £0.424
50+ £0.416
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,070 in stock

TruComponents 240984 USB 2.0 Type A Plug, designed for reliability and convenience. Whether you're connecting peripherals, charging devices, or transferring data, this high-performance plug ensures seamless communication and compatibility with a range of devices.
Type USB Plug
Gender Plug
No. of Contacts 4
Mounting Direction Straight
Connector standard USB 2.0 type A plug
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-9878252
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot