TruComponents 240980 USB-mounted skt 2.0 type A skt, built-in

MPN
240980
EAN-13
4064161187570
Order Code
24-0980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.13
3+ £9.69
5+ £9.29
10+ £9.10
25+ £8.92
50+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 361 in stock

TruComponents 240980 USB-mounted socket! Designed for efficiency and convenience, this compact Type A socket is perfect for a wide range of applications, from home gadgets to professional setups
Type USB Socket
Gender Socket
No. of Contacts 4
Bore Ø 22.55mm
Cable Length 50cm
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
IP Rating IP67
Material (details) Plastic, metal-coated
Misc Attribute 1 TC-9554652
Misc Attribute 2 RRJ_USB
Temperature Range -40 °C to 80°C
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot