TruComponents 240880 USB 2.0 2xUSB-skt type A to 2x USB-plug type A 60cm cable

MPN
240880
EAN-13
4016139052120
Order Code
24-0880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.52
3+ £19.63
5+ £18.81
10+ £18.43
25+ £18.06
50+ £17.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 873 in stock

TruComponents 240880 USB 2.0 cable. Measuring a convenient 60cm, this high-quality cable features dual USB Type A sockets, allowing you to connect multiple devices effortlessly.
Cable Length 60cm
Type USB Socket
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Silver
Length 43.4mm
Misc Attribute 1 2 x USB-socket type A to 2x USB-plug type A with 60 cm cable
Misc Attribute 2 USB-06
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot