Tremba 121114 HMB-1513.001-12VDC Bistable Solenoid 12V 35W High Control |
10-8485
|
|
Despatched within 4 working days - 50 in stock
|
1+ £10.53
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 21 x 15 x 13 mm |
13mm |
|
2N |
2N |
21mm |
HMB-1513.001-12VDC |
|
|
|
6mm |
35W |
130°C |
|
8N |
M2.5 |
21g |
Tremba 121115 HMB-1513.001-24VDC Solenoid 2/8N 24VDC 35W Bistable Magnet |
10-8486
|
|
Despatched within 4 working days - 33 in stock
|
1+ £10.51
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 21 x 15 x 13 mm |
13mm |
|
2N |
2N |
21mm |
HMB-1513.001-24VDC |
|
|
|
|
35W |
130°C |
|
8N |
M2.5 |
21g |
Tremba 171017 ZMF-3865d Solenoid 12V 11W Powerful Cylindrical Magnet |
10-8487
|
|
|
1+ £43.93
Price per unit Ex VAT
|
12V DC |
30.00cm |
38mm |
(Ø x L) 38 mm x 65 mm |
|
Mounting holes 3.7mm |
|
|
65mm |
|
ZMF-3865d-15.002-12VDC |
repelling |
|
|
11W |
|
|
|
|
485g |
Tremba 171018 Solenoid 24V DC 11W Cylinder High Efficiency Lifting Magnet |
10-8488
|
|
|
1+ £38.77
Price per unit Ex VAT
|
24V DC |
30.00cm |
38mm |
(Ø x L) 38 mm x 65 mm |
|
Mounting holes 3.7mm |
|
|
65mm |
|
ZMF-3865d-15.002-24VDC |
repelling |
|
|
11W |
|
|
|
|
485g |
Tremba 171028 ZMF-3865z Solenoid 12VDC 11W Cylindrical Lifting Magnet |
10-8489
|
|
|
1+ £44.81
Price per unit Ex VAT
|
12V DC |
30.00cm |
38mm |
(Ø x L) 38 mm x 65 mm |
|
Mounting holes 3.7mm |
|
|
65mm |
|
ZMF-3865z-15.001-12VDC |
attracting |
|
|
11W |
|
|
|
|
485g |
Tremba 171029 Solenoid 24VDC 11W Cylinder Powerful High-Efficiency |
10-8490
|
|
|
1+ £38.09
Price per unit Ex VAT
|
24V DC |
30.00cm |
38mm |
(Ø x L) 38 mm x 65 mm |
|
Mounting holes 3.7mm |
|
|
65mm |
|
ZMF-3865z-15.001-24VDC |
attracting |
|
|
11W |
|
|
|
|
485g |
Tremba 830020 HMF-1614d.002-12VDC Solenoid 12V DC 2W Class B |
10-8491
|
|
Despatched within 4 working days - 22 in stock
|
1+ £7.97
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 30 x 16 x 14 mm |
14mm |
M3 |
|
0.1N |
30mm |
|
HMF-1614d.002-12VDC, 100% |
HMF-1614d.002-12VDC,100% |
repelling |
4mm |
2W |
|
pressing |
2.5N |
M3 |
32g |
Tremba 830022 HMF-1614 Solenoid 12V 2W Industrial Clamp Design |
10-8492
|
|
Despatched within 4 working days - 31 in stock
|
1+ £6.87
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 39 x 16 x 14 mm |
14mm |
M3 |
|
0.1N |
39mm |
|
HMF-1614z.002-12VDC, 100% |
HMF-1614z.002-12VDC,100% |
attracting |
5mm |
2W |
|
drawing |
5.8N |
M3 |
32g |
Tremba 830023 HMF-1614z.002-24VDC Solenoid Clamp 24V 2W 0.1-5.8N |
10-8493
|
|
Despatched within 4 working days - 14 in stock
|
1+ £6.87
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 39 x 16 x 14 mm |
14mm |
M3 |
|
0.1N |
39mm |
|
HMF-1614z.002-24VDC, 100% |
HMF-1614z.002-24VDC,100% |
attracting |
5mm |
2W |
|
drawing |
5.8N |
M3 |
32g |
Tremba 830024 HMF-2620-39d.002 12V Solenoid, 0.8-8N, 3.8W, Wire Clamp |
10-8494
|
|
Despatched within 4 working days - 38 in stock
|
1+ £12.93
| 1+ |
£12.93 |
| 10+ |
£11.86 |
| 100+ |
£11.55 |
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 65.9 x 26.3 x 20 mm |
20mm |
M3 |
|
0.8N |
65.9mm |
|
HMF-2620-39d.002-12VDC, 100% |
HMF-2620-39d.002-12VDC,100% |
repelling |
13mm |
3.8W |
|
pressing |
8N |
M3 |
96g |
Tremba 830025 Tremba HMF-2620-39d.002 Solenoid 24VDC 3.8W Clamp Design |
10-8495
|
|
Despatched within 4 working days - 37 in stock
|
1+ £14.21
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 65.9 x 26.3 x 20 mm |
20mm |
M3 |
|
0.8N |
65.9mm |
|
HMF-2620-39d.002-24VDC, 100% |
HMF-2620-39d.002-24VDC,100% |
repelling |
13mm |
3.8W |
|
pressing |
8N |
M3 |
96g |
Tremba 830026 HMF Solenoid 12V DC, 3.8W, 0.8-10N, Clamp Design |
10-8496
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.93
| 1+ |
£12.93 |
| 10+ |
£11.86 |
| 100+ |
£11.55 |
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 51.3 x 26.3 x 20 mm |
20mm |
M3 |
|
0.8N |
51.3mm |
|
HMF-2620-39z.002-12VDC, 100% |
HMF-2620-39z.002-12VDC,100% |
attracting |
13mm |
3.8W |
|
drawing |
10N |
M3 |
96g |
Tremba 830027 HMF-2620-39z.002 Solenoid 24V DC 3.8W Industrial Use |
10-8497
|
|
Despatched within 4 working days - 24 in stock
|
1+ £12.93
| 1+ |
£12.93 |
| 10+ |
£11.86 |
| 100+ |
£11.55 |
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 51.3 x 26.3 x 20 mm |
20mm |
M3 |
|
0.8N |
51.3mm |
|
HMF-2620-39z.002-24VDC,100% |
attracting |
|
13mm |
3.8W |
|
|
10N |
M3 |
96g |
Tremba 830028 HMA-1513d.002 12VDC Solenoid Clamp Magnet, 100% Duty Cycle |
10-8498
|
|
|
1+ £9.68
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 56.7 x 15.2 x 13 mm |
13mm |
M3 |
3.5N |
0.1N |
56.7mm |
|
HMA-1513d.002-12VDC,100% |
repelling |
|
6mm |
2.5W |
|
|
8N |
M3 |
25g |
Tremba 830029 HMA-1513z.002 Solenoid Clamp Magnet 12VDC 2.5W Locking |
10-8499
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £9.70
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 37 x 15.2 x 13 mm |
13mm |
M3 |
3.5N |
0.1N |
37mm |
|
HMA-1513z.002-12VDC,100% |
attracting |
|
6mm |
2.5W |
|
|
10N |
M3 |
25g |
Tremba 830031 HMA-2622d.002-12VDC Solenoid Clamp Magnet, 12V DC, 4W, Locking |
10-8500
|
|
Despatched within 4 working days - 22 in stock
|
1+ £14.37
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 37 x 26.3 x 22 mm |
22mm |
M3 |
28N |
0.1N |
37mm |
|
HMA-2622d.002-12VDC,100% |
HMA-2622d001-12VDC, 100% |
repelling |
15mm |
4W |
|
pressing |
70N |
M3 |
105g |
Tremba 830032 HMA-2622d.002 Solenoid 0.1-70N 24V DC 4W Lock Clamp Magnet |
10-8501
|
|
Despatched within 4 working days - 20 in stock
|
1+ £14.37
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 37 x 26.3 x 22 mm |
22mm |
M3 |
28N |
0.1N |
37mm |
|
HMA-2622d.002-24VDC,100% |
repelling |
|
15mm |
4W |
|
|
70N |
M3 |
105g |
Tremba 830036 HMA-3027d.001-24VDC Solenoid Clamp Magnet 24V 10W |
10-8502
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.19
| 1+ |
£30.19 |
| 10+ |
£28.56 |
| 100+ |
£28.39 |
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 99.1 x 30.2 x 29.5 mm |
29.5mm |
M3 |
10N |
0.2N |
99.1mm |
|
HMA-3027d.001-24VDC,100% |
HMA-3027d001-24VDC, 100% |
repelling |
20mm |
10W |
|
pressing |
40N |
M3 |
235g |
Tremba 830037 HMA-3027z.001-12VDC Solenoid 12V 10W Magnet Lock Clamp |
10-8503
|
|
Despatched within 4 working days - 7 in stock
|
1+ £31.11
Price per unit Ex VAT
|
12V DC |
21.00cm |
|
(L x W x H) 69.3 x 30.2 x 29.5 mm |
29.5mm |
M3 |
10N |
0.2N |
69.3mm |
|
HMA-3027z001-12VDC, 100% |
HMA-3027z.001-12VDC,100% |
attracting |
20mm |
10W |
|
drawing |
36N |
M3 |
235g |
Tremba 830040 HMA-3027z.001 Solenoid, 24VDC, 10W, Locking Feature |
10-8504
|
|
Despatched within 4 working days - 8 in stock
|
1+ £30.19
| 1+ |
£30.19 |
| 10+ |
£28.56 |
| 100+ |
£28.39 |
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 69.3 x 30.2 x 29.5 mm |
29.5mm |
M3 |
10N |
0.2N |
69.3mm |
|
HMA-3027z.001-24VDC,100% |
HMA-3027z001-24VDC, 100% |
attracting |
20mm |
10W |
|
drawing |
36N |
M3 |
235g |
Tremba 830059 HMA-1513d.002-24VDC Solenoid 24V 2.5W Locking Clamp |
10-8505
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.75
Price per unit Ex VAT
|
24V DC |
21.00cm |
|
(L x W x H) 56.7 x 15.2 x 13 mm |
13mm |
M3 |
3.5N |
0.1N |
56.7mm |
|
HMA-1513d.002-24VDC,100% |
repelling |
|
6mm |
2.5W |
|
|
8N |
M3 |
25g |