Tremba 830025 Tremba HMF-2620-39d.002 Solenoid 24VDC 3.8W Clamp Design

Image Representative of Range

Tremba 830025 Tremba HMF-2620-39d.002 Solenoid 24VDC 3.8W Clamp Design

MPN
830025
Brand
Tremba
EAN-13
4064161262772
Order Code
10-8495
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Tremba HMF-2620-39d.002-24VDC solenoid operates at 24 V DC with a power rating of 3.8 W, capable of exerting forces between 0.8 N and 8 N. This electromechanical component, manufactured by Tremba, is ideal for applications in electronic and motor systems requiring reliable magnetism. Typical uses include relays and engines where precise magnetic actuation is essential.
Type Solenoid
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 65.9 x 26.3 x 20 mm
Fitting method M3
Height 20mm
Initial force 0.8N
Length 65.9mm
Misc Attribute 1 HMF-2620-39d.002-24VDC, 100%
Misc Attribute 2 HMF-2620-39d.002-24VDC,100%
Misc Attribute 3 repelling
Misc Attribute 4 pressing
Nominal lift 13mm
Nominal Power 3.8W
Peak force 8N
Thread Size M3
Weight 96g
Width 26.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot